
Dual 10-bit D-type flip-flop with 3-state outputs, operating at up to 250MHz. This CMOS logic IC features positive edge clock triggering and a propagation delay of 8.8ns. Designed for surface mounting in a 56-TSSOP package, it supports a supply voltage range of 1.4V to 3.6V and offers ±24mA output current. The component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Onsemi 74VCX16821MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16821MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
