
20-bit transparent D-type latch IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.4V to 3.6V, offering independent circuits for versatile logic implementation. Supports high and low level output currents of -24mA and 24mA respectively, with a propagation delay of 3ns. Packaged in a 56-TSSOP surface mount configuration, this lead-free and RoHS compliant component is designed for demanding applications.
Onsemi 74VCX16841MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX16841MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
