
The 74VCX2245MTC is an 8-bit inverting transceiver with 3-STATE output. It operates over a supply voltage range of 1.4V to 3.6V and has a propagation delay of 8.4ns. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi 74VCX2245MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74VCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX2245MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
