
8-bit bidirectional transceiver, CMOS technology, featuring 3.6V tolerant inputs and outputs. Operates from 1.4V to 3.6V supply, with a maximum supply current of 20uA. Offers 8 channels with 3-STATE output and a propagation delay of 8.4ns. Surface mount package with gold contact plating, suitable for -40°C to 85°C operating temperatures.
Onsemi 74VCX245BQX technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 19.6ns |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX245BQX to view detailed technical specifications.
No datasheet is available for this part.
