
Quad 8-bit D-type flip-flop latch, featuring 32 output lines and 8 input lines. Operates with positive edge clock triggering and non-inverting polarity. Supports a maximum frequency of 250MHz with a propagation delay of 7.8ns. CMOS technology ensures a wide operating voltage range from 1.2V to 3.6V. Designed for surface mount installation in a BGA package, this component offers 3-state output capability.
Onsemi 74VCX32374G technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 855 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | No |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VCX32374G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
