
Surface mount CMOS OR gate IC featuring four independent 2-input gates. Operates with a supply voltage range of 1.2V to 3.6V, offering a high level output current of -24mA and a low level output current of 24mA. This RoHS compliant component boasts a propagation delay of 2.8ns and a quiescent current of 20uA, with an operating temperature range from -40°C to 85°C. Packaged in a 14-pin SOIC on tape and reel.
Onsemi 74VCX32MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX32MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
