
Surface mount CMOS logic IC featuring four independent 2-input NAND gates. This integrated circuit operates with a supply voltage range of 1.2V to 3.6V and offers a low output current of 24mA. With a propagation delay of 2.8ns, it is suitable for applications requiring fast switching. The component is RoHS compliant and lead-free, designed for operation between -40°C and 85°C.
Onsemi 74VCX38M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX38M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
