
Quad 2-input NAND gate IC, CMOS technology, operating from 1.2V to 3.6V supply. Features 2.8ns propagation delay and 24mA low-level output current. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component offers 4 independent NAND gates.
Onsemi 74VCX38MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX38MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
