
Quad 2-input XOR gate IC featuring 3.6V tolerant inputs and outputs. Operating from a 1.2V to 3.6V supply, this CMOS logic device offers a 3ns propagation delay and supports ±24mA output current. Designed for surface mount applications, it comes in 3000-unit tape and reel packaging with gold contact plating. This RoHS compliant component operates across a -40°C to 85°C temperature range.
Onsemi 74VCX86BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX86BQX to view detailed technical specifications.
No datasheet is available for this part.
