
Quad 2-input XOR gate IC, featuring 3.6V tolerant inputs and outputs. Operates with supply voltages from 1.2V to 3.6V, utilizing CMOS technology. Offers a propagation delay of 3ns and a turn-on delay time of 12ns. Designed for surface mount installation in a TSSOP package, with gold contact plating and 2500 units per tape and reel. This lead-free, RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi 74VCX86MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX86MTCX to view detailed technical specifications.
No datasheet is available for this part.
