
16-bit transparent latch IC, featuring 2 independent circuits and D-type logic. Operates with a supply voltage range of 1.4V to 3.6V, offering 3-state outputs with ±12mA high/low output current. CMOS technology ensures a 3.3ns propagation delay and 1ns turn-on delay. Surface mountable in a 48-TSSOP package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Onsemi 74VCXH162373MTX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH162373MTX to view detailed technical specifications.
No datasheet is available for this part.
