
16-bit non-inverting buffer/line driver with 3-state outputs, operating from a 1.2V to 3.6V supply. Features 2.5ns propagation delay and 24mA output current capability. Surface mountable in a 48-TSSOP package, this CMOS logic IC is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74VCXH16244MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH16244MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
