
16-bit transparent D-type latch IC, featuring 3-state non-inverting outputs and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, offering independent circuits for enhanced flexibility. Delivers a propagation delay of 3ns and a turn-on delay time of 1.5ns, with output current capabilities of 24mA (low level) and -24mA (high level). Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi 74VCXH16373MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH16373MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
