
16-bit transparent latch, D-type, CMOS technology, 3-state output. Features 2 independent circuits, 1.2V to 3.6V supply voltage, and a propagation delay of 3ns. Operates from -40°C to 85°C, with ±24mA high/low output current. Surface mountable in a 48-pin TSSOP package, supplied on tape and reel.
Onsemi 74VCXH16373MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74VCXH |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCXH16373MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.