Dual 8-bit bus driver with true output, operating from a 1.65V to 3.6V supply, nominal 3.3V. Features a 48-terminal TSSOP package with a 250MHz maximum frequency at nominal supply. Industrial temperature grade from -40°C to 85°C, with a propagation delay of 7.8ns. Supports positive edge trigger and offers 2 functions with 8 bits each.
Onsemi 74VCXH16374DTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.018 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 74VCXH16374DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.