
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V and a maximum propagation delay of 7.5ns. This surface mount component, packaged in SOP with tin matte plating, offers a high level output current of -8mA and a low level output current of 8mA. Suitable for operation across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74VHC00SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC00SJX to view detailed technical specifications.
No datasheet is available for this part.
