
Quad 2-input NOR gate IC featuring CMOS technology and a TSSOP package with gold contact plating. Operates with a supply voltage range of 2V to 5.5V, a nominal 5.5V, and boasts a propagation delay of 7.5ns. This surface mount component offers 4 independent NOR gates, each with 2 inputs and 1 output, and supports output currents of 8mA (low level) and -8mA (high level). Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and packaged on a 2500-piece tape and reel.
Onsemi 74VHC02MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC02MTCX to view detailed technical specifications.
No datasheet is available for this part.
