
The 74VHC02N is a high-speed CMOS NOR gate with a propagation delay of 7.5ns and a quiescent current of 2uA. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device is packaged in a PDIP package and is suitable for use in a variety of applications, including digital logic circuits. The 74VHC02N is RoHS compliant and features a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHC02N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
