
Quad 2-Input NOR Gate IC, CMOS technology, operating from 2V to 5.5V supply. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.5ns and a turn-on delay time of 12ns. Designed for surface mount with a SOIC package, supporting -8mA high-level and 8mA low-level output current. Operates across a temperature range of -40°C to 85°C with a quiescent current of 2uA.
Onsemi 74VHC02SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC02SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
