
CMOS Hex Inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 2V to 5.5V, nominal 5.5V. Offers a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 6.5mm x 4.4mm TSSOP with gold contact plating, suitable for surface mounting. Propagation delay is 7.5ns, with a turn-on delay time of 12ns. This lead-free, RoHS-compliant component has a quiescent current of 2uA and an operating temperature range of -40°C to 85°C.
Onsemi 74VHC04MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC04MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
