
Surface mount hex inverter IC featuring six independent buffer/inverter functions. Operates with a 2V to 5.5V supply voltage range, offering a typical 5.5V supply. Delivers 8mA high-level output current and 8mA low-level output current. CMOS technology ensures low quiescent current of 2µA. Packaged in a SOIC case with tin, matte contact plating.
Onsemi 74VHC04MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC04MX to view detailed technical specifications.
No datasheet is available for this part.
