
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, nominal 5.5V. Offers a propagation delay of 7.9ns and a turn-on delay time of 12ns. Supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 55-piece SOIC rail/tube for surface mounting, with dimensions of 8.75mm length, 4mm width, and 1.5mm height.
Onsemi 74VHC08M technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
