
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, supporting surface mount installation in a SOP package. Delivers 8mA high-level and low-level output current with a propagation delay of 7.9ns. Includes 4 independent AND gates, each with 2 inputs and 1 output. Packaged on a 2000-piece tape and reel, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Onsemi 74VHC08SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC08SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
