
Dual J-K Flip-Flops, CMOS technology, featuring negative edge clock triggering and a maximum operating frequency of 200MHz. Each of the two independent flip-flop circuits offers preset and clear functions, with single-ended inputs and non-inverting outputs. Operating within a 2V to 5.5V supply voltage range, this surface-mount component in a TSSOP package boasts a propagation delay of 15ns and a turn-on delay time of 5.1ns. It supports ±8mA output current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.173g |
| RoHS | Compliant |
