
Dual J-K Flip-Flops with Preset and Clear, 2500-REEL. This CMOS logic IC features two independent J-K flip-flop elements, each with a single-ended input and non-inverting output. Operating with a maximum frequency of 135MHz, it utilizes negative edge clock triggering and supports a supply voltage range of 2V to 5.5V. The component is surface mountable in a SOIC package with tin, matte contact plating, and offers a propagation delay of 16.5ns. RoHS compliant and lead-free.
Onsemi 74VHC112MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Matte |
| Frequency | 135MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC112MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
