
Dual J-K flip-flops with preset and clear functionality, featuring negative edge clock triggering and a maximum operating frequency of 200MHz. This CMOS logic IC offers a propagation delay of 15ns and a turn-on delay time of 5.1ns. It operates with a supply voltage range of 2V to 5.5V and supports single-ended inputs with non-inverting polarity. The component is housed in a 16-lead SOP package for surface mounting, with a low level output current of 8mA and a high level output current of -8mA.
Onsemi 74VHC112SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC112SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
