Onsemi 74VHC123ASJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC123ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
