
Dual retriggerable monostable multivibrator, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features two independent circuits, each with a propagation delay of 8.1ns and a turn-on delay time of 29.5ns. Supports high level output current of -8mA and low level output current of 8mA. Encased in an SOP package with tin, matte contact plating, this surface mount component is RoHS compliant and lead-free, operating within a temperature range of -40°C to 85°C.
Onsemi 74VHC123ASJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC123ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
