
Quad 3-STATE buffer IC, featuring 4 independent buffer elements, each with one input and one non-inverting output. Operates with a supply voltage range of 2V to 5.5V, offering a maximum propagation delay of 7.5ns. Designed for surface mounting in a SOP package, this CMOS technology component supports ±8mA output current and a quiescent current of 4µA. Suitable for operation across a wide temperature range from -40°C to 85°C.
Onsemi 74VHC125SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC125SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
