
Quad buffer with 3-STATE outputs, designed for surface mount applications. This CMOS logic IC operates from a 2V to 5.5V supply, featuring four independent buffer elements, each with one input and one non-inverting output. Outputs support 3-STATE functionality with a high-level output current of -8mA and a low-level output current of 8mA. Operating across a temperature range of -40°C to 85°C, this buffer boasts a propagation delay of 7.5ns and is supplied in a 2000-piece tape and reel package.
Onsemi 74VHC125SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC125SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
