
Quad 2-input NAND Schmitt Trigger IC, featuring CMOS technology and a SOIC package for surface mounting. This logic gate IC offers four independent NAND Schmitt trigger circuits, each with two inputs and one output. Operating from a 2V to 5.5V supply voltage range, it provides a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 12ns and a turn-on delay time of 15.4ns, this RoHS compliant component is suitable for applications within an operating temperature range of -40°C to 85°C.
Onsemi 74VHC132M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 8mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC132M to view detailed technical specifications.
No datasheet is available for this part.
