
The 74VHC NAND gate is a 4-input, 2-input, 1-output logic gate with a propagation delay of 9.7ns. It operates over a temperature range of -40°C to 85°C and is compatible with CMOS technology. The device is available in a PDIP package with through-hole mounting and is lead-free. It can supply up to 8mA at high level and 8mA at low level output current.
Onsemi 74VHC132N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC132N to view detailed technical specifications.
No datasheet is available for this part.
