
CMOS 3-to-8 demultiplexer/decoder IC featuring 8 outputs and 3 input lines. This surface mount device operates from a 2V to 5.5V supply voltage, with a propagation delay of 18.5ns. It offers a high-level output current of 8mA and a low-level output current of 8mA. The component is designed for single supply operation and has an operating temperature range of -40°C to 85°C.
Onsemi 74VHC138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
