
Dual 2-to-4 Decoder/Demultiplexer IC featuring CMOS technology. Two independent circuits provide demultiplexing and decoding functions with 2 input lines and 4 output lines each. Operates from a 2V to 5.5V supply voltage range with a typical quiescent current of 4uA. Surface mountable in a TSSOP package with gold contact plating, this RoHS compliant component offers a propagation delay of 16.5ns.
Onsemi 74VHC139MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC139MTCX to view detailed technical specifications.
No datasheet is available for this part.