
Dual 2-to-4 Decoder/Demultiplexer IC featuring two independent circuits, each with two input lines and four output lines. This CMOS technology component operates with a single supply voltage ranging from 2V to 5.5V, offering a propagation delay of 16.5ns. It supports a high level output current of 8mA and a low level output current of 8mA, with a quiescent current of 4uA. Packaged in a PDIP for through-hole mounting, this device is designed for a broad operating temperature range of -40°C to 85°C.
Onsemi 74VHC139N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC139N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
