
Dual 2-to-4 Decoder/Demultiplexer featuring two independent circuits, each with two input lines and four output lines. This CMOS logic IC operates with a single supply voltage range of 2V to 5.5V and offers a propagation delay of 16.5ns. Designed for surface mounting in a SOP package with tin, matte contact plating, it supports both inverting and non-inverting logic functions. The component is lead-free, RoHS compliant, and packaged on a 2000-piece tape and reel.
Onsemi 74VHC139SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC139SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
