
Hex Schmitt Inverter IC featuring CMOS technology, designed for surface mount applications in a SOP package. This integrated circuit offers six independent Schmitt trigger inverter gates, each with a single input and output. Operating within a 2V to 5.5V supply voltage range, it provides a propagation delay of 10.6ns and a quiescent current of 2uA. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 85°C, with tin matte contact plating.
Onsemi 74VHC14SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
