
Dual 4-input multiplexer IC featuring 2 independent 4-to-1 multiplexer circuits. Surface mountable in a TSSOP package with gold contact plating, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Achieves a propagation delay of 9.7ns and functions across an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi 74VHC153MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC153MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
