
Dual 4-input multiplexer IC featuring two independent 4-to-1 multiplexer circuits. Surface mountable in a SOIC package with tin, matte contact plating. Operates with a single supply voltage ranging from 2V to 5.5V, offering a nominal 5.5V. Delivers 8mA high and low level output current with a propagation delay of 9.7ns. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74VHC153MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | 4PST |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC153MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
