
Dual 4-input multiplexer, surface mount, SOP package. Features 8 total inputs, 2 output lines, and 4 input lines per multiplexer. Operates with a single supply voltage range of 2V to 5.5V, offering a maximum output current of 8mA for both high and low levels. Propagation delay is 9.7ns, with an operating temperature range of -40°C to 85°C.
Onsemi 74VHC153SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC153SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
