
CMOS Multiplexer IC, 1-Element, 8-Input, 4-Bit, Single Supply, Non-Inverting Logic. Features 4 independent multiplexer circuits, each with 8 input lines and 1 output line. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum output current of 8mA at both high and low levels. Packaged in a 16-Pin SOIC surface mount configuration with Tin, Matte contact plating, measuring 9.9mm in length, 3.9mm in width, and 1.45mm in height. RoHS compliant with a propagation delay of 8.4ns and an operating temperature range of -40°C to 85°C.
Onsemi 74VHC157M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC157M to view detailed technical specifications.
No datasheet is available for this part.
