
Surface mountable 4-bit, 2-to-1 multiplexer with 8 input lines and 4 output lines. Features single supply operation from 2V to 5.5V, with independent circuits for versatile logic functions. Offers a high level output current of 8mA and a low level output current of 8mA, with a propagation delay of 8.4ns. Operates across a temperature range of -40°C to 85°C.
Onsemi 74VHC157SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC157SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
