Onsemi 74VHC161284MEAX_Q technical specifications.
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 13 |
| Number of Receivers | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Protocols Supported | IEEE 1284 |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 70mA |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74VHC161284MEAX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.