Onsemi 74VHC161284MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Receivers | 12 |
| Number of Transmitters | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161284MTDX to view detailed technical specifications.
No datasheet is available for this part.