
4-bit synchronous binary counter, CMOS technology, operating from 2V to 5.5V, with a maximum frequency of 185MHz. Features positive edge clock triggering and asynchronous clear functionality. Housed in a SOIC package for surface mounting, this unidirectional up-counter offers a propagation delay of 10.1ns and a turn-on delay time of 23.5ns. Supplied in a 2500-piece tape and reel, with tin matte contact plating and a quiescent current of 4uA.
Onsemi 74VHC161MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Logic Function | Counter |
| Max Frequency | 185MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
