
This 4-bit synchronous binary counter, utilizing CMOS technology, operates on a positive edge clock trigger and features an asynchronous clear function. It supports unidirectional up-counting with a maximum supply voltage of 5.5V and a minimum of 2V, functioning across a temperature range of -40°C to 85°C. Packaged in SOP for surface mounting, this lead-free, RoHS-compliant component offers a propagation delay of 10.1ns and is supplied in a 2000-piece tape and reel.
Onsemi 74VHC161SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC161SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
