
4-bit synchronous binary up counter IC, CMOS technology, operating from 2V to 5.5V supply. Features positive edge clock triggering, synchronous reset, and a propagation delay of 10.1ns. Packaged in a 16-pin SOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74VHC163SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC163SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
