Onsemi 74VHC164MTC technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC164MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
