
8-Bit Serial-In Parallel-Out Shift Register, CMOS technology, operating from 2V to 5.5V supply voltage. Features 8 output lines with PUSH-PULL output type and a propagation delay of 11ns. Packaged in TSSOP with Gold contact plating, this surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74VHC164MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.0553g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC164MTCX to view detailed technical specifications.
No datasheet is available for this part.