
8-bit serial-in, parallel-out shift register featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, with a nominal 5.5V. Offers 8 parallel output lines with push-pull output type. Packaged in a surface-mount SOIC case with tin, matte contact plating, supplied on a 2500-piece tape and reel. Features a propagation delay of 11ns and a quiescent current of 4uA, with an operating temperature range of -40°C to 85°C.
Onsemi 74VHC164MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC164MX to view detailed technical specifications.
No datasheet is available for this part.
